Allen Bradley, 1492 Polyamide Plug-In Connection Block for use with Terminal Block

Subtotal (1 pack of 90 units)*

£160.02

(exc. VAT)

£192.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
90 +£1.778£160.02

*price indicative

RS Stock No.:
220-2397
Mfr. Part No.:
1492-QP5-4
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Plug-In Connection Block

Product Type

Pluggable Terminal Block

For Use With

Terminal Block

Series

1492

Colour

Black

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

ATEX

The Rockwell Automation plug-in connection block has 4 pole. It has black colour. It is available in package quantity of 100.

IEC certified

Related links