Allen Bradley, 1492 Polyamide Plug-In Centre Jumper for use with LD2, LD2C, L2T, L2Q, 1492-L2
- RS Stock No.:
- 220-2040
- Mfr. Part No.:
- 1492-CJL4-4
- Brand:
- Allen Bradley
Subtotal (1 pack of 60 units)*
£65.46
(exc. VAT)
£78.54
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 60 + | £1.091 | £65.46 |
*price indicative
- RS Stock No.:
- 220-2040
- Mfr. Part No.:
- 1492-CJL4-4
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Jumper Bar | |
| Accessory Type | Plug-In Centre Jumper | |
| For Use With | LD2, LD2C, L2T, L2Q, 1492-L2 | |
| Series | 1492 | |
| Colour | Yellow | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Jumper Bar | ||
Accessory Type Plug-In Centre Jumper | ||
For Use With LD2, LD2C, L2T, L2Q, 1492-L2 | ||
Series 1492 | ||
Colour Yellow | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Rockwell, 1492 series Centre Jumper has 4mm centre to centre and yellow colour. This centre jumper is insulated and is available in 4-pole configuration. It is used with 1492-L2α, L2T, L2Q, LD2, LD2C.
It is plug-in type jumper
