Allen Bradley, 1492 Polyamide End Barrier for use with LDG2, LD2C, 1492-LD2, LDG2C

Subtotal (1 pack of 20 units)*

£20.94

(exc. VAT)

£25.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£1.047£20.94

*price indicative

RS Stock No.:
218-5050
Mfr. Part No.:
1492-EBLD2
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

End Barrier

Product Type

End Block

For Use With

LDG2, LD2C, 1492-LD2, LDG2C

Series

1492

Colour

Grey

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

ATEX

COO (Country of Origin):
RO
The Rockwell Automation end barriers are required to provide the necessary insulation for the last terminal block in a group.

End barrier for spring clamp terminal block

This has grey colour

End Barrier, For Spring Clamp Type TB, 2 x 41.9 x 756mm (0.08 x 1.65 x 2.95 in), Gray, Pkg. Qty. of 50, for Use With 1492-LD2, LDG2, LD2C, LDG2C

End Barrier, For Spring Clamp Type TB, 2 x 41.9 x 756mm (0.08 x 1.65 x 2.95 in), Gray, Pkg. Qty. of 50, for Use With 1492-LD2, LDG2, LD2C, LDG2C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy