Allen Bradley, 1492 Polyamide Plug-In Centre Jumper for use with 1492-L16
- RS Stock No.:
- 220-2035
- Mfr. Part No.:
- 1492-CJL12-2
- Brand:
- Allen Bradley
Subtotal (1 pack of 25 units)*
£29.80
(exc. VAT)
£35.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | £1.192 | £29.80 |
*price indicative
- RS Stock No.:
- 220-2035
- Mfr. Part No.:
- 1492-CJL12-2
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Plug-In Centre Jumper | |
| Product Type | Jumper Bar | |
| For Use With | 1492-L16 | |
| Series | 1492 | |
| Colour | Yellow | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Plug-In Centre Jumper | ||
Product Type Jumper Bar | ||
For Use With 1492-L16 | ||
Series 1492 | ||
Colour Yellow | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
The Rockwell, 1492 series Centre Jumper has 12mm centre to centre and yellow colour. This centre jumper is insulated and is available in 2-pole configuration. It is used with 1492-L16.
It is plug-in type jumper
Related links
- Allen Bradley, 1492 Polyamide Plug-In Centre Jumper for use with 1492-L10
- Allen Bradley, 1492 Polyamide Plug-In Centre Jumper for use with 1492-L35
- Allen Bradley J4M
- Allen Bradley L16D, L6T
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-L16
- Allen Bradley L2T L2Q, LD2C
- Allen Bradley LDG3P LDAG3 JKD3 J3, 1492-LM3
- Allen Bradley L4Q L16D LD4C LD4DR, LD4SS
