Allen Bradley, 1492 Polyamide Plug-In Centre Jumper for use with 1492-J4, J4M
- RS Stock No.:
- 220-2071
- Mfr. Part No.:
- 1492-CJLJ6-2
- Brand:
- Allen Bradley
Subtotal (1 pack of 60 units)*
£44.22
(exc. VAT)
£53.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 60 + | £0.737 | £44.22 |
*price indicative
- RS Stock No.:
- 220-2071
- Mfr. Part No.:
- 1492-CJLJ6-2
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Jumper Bar | |
| Accessory Type | Plug-In Centre Jumper | |
| For Use With | 1492-J4, J4M | |
| Series | 1492 | |
| Colour | Black | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Jumper Bar | ||
Accessory Type Plug-In Centre Jumper | ||
For Use With 1492-J4, J4M | ||
Series 1492 | ||
Colour Black | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Rockwell, 1492 series Centre Jumper has 6mm centre to centre and yellow colour. This centre jumper is insulated and is available in 2-pole configuration. It is used with 1492-J4, J4M.
It is plug-in type jumper
Related links
- Allen Bradley J4M
- Allen Bradley J4M
- Allen Bradley 1492-J4
- Allen Bradley 1492-J4
- Allen Bradley, 1492 Polyamide Plug-In Centre Jumper for use with 1492-L10
- Allen Bradley, 1492 Polyamide Plug-In Centre Jumper for use with 1492-L35
- Allen Bradley, 1492 Polyamide Plug-In Centre Jumper for use with 1492-L16
- Allen Bradley L2T L2Q, LD2C
