Allen Bradley, 1492 Coding Element for use with Terminal Block

Subtotal (1 unit)*

£88.38

(exc. VAT)

£106.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£88.38

*price indicative

RS Stock No.:
220-2383
Mfr. Part No.:
1492-PRINTINK-C
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Coding Element

Product Type

Marker

For Use With

Terminal Block

Series

1492

Colour

Cyan

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Rockwell Automation ink cartridge clear mark printer marking system available in package of 1 quantity.

It has cyan colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy