Allen Bradley, 1492 Ink Cartridge for use with Terminal Block
- RS Stock No.:
- 220-2384
- Mfr. Part No.:
- 1492-PRINTINK-K
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£88.38
(exc. VAT)
£106.06
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £88.38 |
*price indicative
- RS Stock No.:
- 220-2384
- Mfr. Part No.:
- 1492-PRINTINK-K
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Marker | |
| Accessory Type | Ink Cartridge | |
| For Use With | Terminal Block | |
| Series | 1492 | |
| Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Marker | ||
Accessory Type Ink Cartridge | ||
For Use With Terminal Block | ||
Series 1492 | ||
Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Rockwell Automation ink cartridge clear mark printer marking system available in package of 1 quantity.
It has black colour.
Related links
- Allen Bradley, 1492 Ink Cartridge for use with Terminal Block
- Allen Bradley, 1492 Coding Element for use with Terminal Block
- Allen Bradley, 1492 Perchlorate Printer Ink for use with ClearMark Advanced Printer
- Allen Bradley, 1492 Polyamide Ink Collector for use with Terminal Block
- Allen Bradley, 1492 Polyamide Label for use with Terminal Block
- Allen Bradley, 1492 Polyamide End Barrier for use with Terminal Block
- Allen Bradley, 1492 Polyamide Marker Holder for use with Terminal Block
- Allen Bradley, 1492 Polyamide 2 Pole Side Jumper for use with Terminal Block
