WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- RS Stock No.:
- 877-107
- Mfr. Part No.:
- 221-539/002-006
- Brand:
- WAGO
Subtotal (1 unit)*
£68.00
(exc. VAT)
£81.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.00 |
*price indicative
- RS Stock No.:
- 877-107
- Mfr. Part No.:
- 221-539/002-006
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Mounting Carrier | |
| Product Type | Mounting Carrier | |
| For Use With | 4 mm² 10-Wire Connectors | |
| Series | 221 Series | |
| Colour | Blue | |
| Material | Polyamide 66 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Mounting Carrier | ||
Product Type Mounting Carrier | ||
For Use With 4 mm² 10-Wire Connectors | ||
Series 221 Series | ||
Colour Blue | ||
Material Polyamide 66 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- CN
The WAGO Mounting carrier is expertly designed for use with 10-wire connectors within the 221 Series, making it an essential component for any DIN-15 rail installation. This robust product uniquely accommodates up to 4 mm² wiring, ensuring reliable connections for various applications. Crafted in a striking blue hue, it not only offers aesthetic appeal but also integrates seamlessly into existing systems. Constructed from high-quality polyamide (PA66), it features impressive flammability resistance (V0 per UL94), making it suitable for demanding environments. Its Compact dimensions provide a perfect fit on DIN rails, while the user-friendly mounting design ensures a hassle-free installation process. The WAGO Mounting carrier pairs functionality with style, delivering both performance and durability for your wiring solutions.
Snapping installation allows for quick mounting on DIN-15 rails
Tailored for use with 10-wire connectors, ensuring compatibility and flexibility
Constructed from polyamide material for enhanced durability and heat resistance
Compliant with RoHS regulations, supporting environmentally-friendly initiatives
Lightweight design at just 6.4 g facilitates easier handling during installation
Colour-coded in blue for easy identification in wiring systems
Fire load of only 0.192 MJ offers safety in high-risk environments
Supports a wide range of applications across various sectors
Related links
- WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- WAGO, 221 Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 10-Wire Connectors
- WAGO 221 Series Mounting Carrier for Use with 3 and 5 Conductor 221 Series Splicing Connectors (4 mm²), 2
- WAGO, 221 Polyamide 66 Mounting Carrier for use with Terminal Bloack
- WAGO 221 Series Mounting Carrier for Use with 3-Wire Connectors
- WAGO 221 Series Mounting Carrier for Use with 5-Wire Connectors
- WAGO Clear, Insulated 10 AWG
