WAGO, 221 Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- RS Stock No.:
- 877-093
- Mfr. Part No.:
- 221-549/002-006
- Brand:
- WAGO
Subtotal (1 unit)*
£68.00
(exc. VAT)
£81.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.00 |
*price indicative
- RS Stock No.:
- 877-093
- Mfr. Part No.:
- 221-549/002-006
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Mounting Carrier | |
| Product Type | Mounting Carrier | |
| For Use With | 4 mm² 10-Wire Connectors | |
| Series | 221 | |
| Colour | Blue | |
| Material | Polyamide 66 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Mounting Carrier | ||
Product Type Mounting Carrier | ||
For Use With 4 mm² 10-Wire Connectors | ||
Series 221 | ||
Colour Blue | ||
Material Polyamide 66 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- CN
The WAGO Mounting carrier is expertly designed for 10-wire connectors within the renowned 221 Series, facilitating seamless installation on a DIN-35 rail. Crafted with precision, this component features a visually appealing blue finish while ensuring robust functionality and compatibility. With its Compact dimensions, measuring 43 mm in width and 23.7 mm in height, it is structured to efficiently utilise space in electrical installations. The Durable polyamide (PA66) construction not only meets high flammability standards but also promises longevity in demanding environments. This solution caters to both professional and DIY applications, making it a quintessential addition to your electrical systems.
Snaps onto DIN-35 rail for easy installation
Compatible with 10-wire connectors, streamlining connection setups
Constructed from polyamide (PA66) ensuring high durability and resilience
V0 flammability class for enhanced safety in electrical applications
Lightweight design at only 6.1 g facilitates effortless handling
Compliant with RoHS regulations, underscoring environmental responsibility
Packaged in convenient boxes of 10 pcs for efficient inventory management
Related links
- WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 10-Wire Connectors
- WAGO, 221 Polyamide 66 Mounting Carrier for use with Terminal Bloack
- WAGO, 221 Polyamide Mounting Carrier for use with Terminal Bloack
- WAGO 221 Series Mounting Carrier for Use with 3 and 5 Conductor 221 Series Splicing Connectors (4 mm²), 2
- WAGO Clear, Insulated 10 AWG
- WAGO 221 Series Mounting Carrier for Use with 5-Wire Connectors
- WAGO 221 Series Mounting Carrier for Use with 3-Wire Connectors
