WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- RS Stock No.:
- 877-099
- Mfr. Part No.:
- 221-519/002-006
- Brand:
- WAGO
Subtotal (1 unit)*
£68.00
(exc. VAT)
£81.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.00 |
*price indicative
- RS Stock No.:
- 877-099
- Mfr. Part No.:
- 221-519/002-006
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Mounting Carrier | |
| Product Type | Mounting Carrier | |
| For Use With | 4 mm² 10-Wire Connectors | |
| Series | 221 Series | |
| Colour | Blue | |
| Material | Polyamide 66 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Mounting Carrier | ||
Product Type Mounting Carrier | ||
For Use With 4 mm² 10-Wire Connectors | ||
Series 221 Series | ||
Colour Blue | ||
Material Polyamide 66 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- CN
The WAGO Mounting carrier is designed for use with 10-wire connectors in the renowned 221 Series, Ideal for straightforward and efficient side screw mounting. This product is constructed from high-quality polyamide (PA66), conforming to stringent flammability standards and ensuring durability in various applications. With a striking blue colour, it not only offers practicality but also adds a touch of Visual distinction. Suitable for a wide range of installations, it provides reliable performance in a Compact form factor, making it a versatile choice for professionals seeking efficiency without compromising on safety. Designed for ease of use, this component is a staple for any wiring project.
Designed for 10-wire connectors with a capacity of 4 mm²
Features screw mounting for secure and stable installations
Constructed from robust polyamide for long-lasting durability
Compliant with UL94 V0 flammability standards for enhanced safety
Compact dimensions allow for efficient use of space in wiring applications
Available in a vibrant blue colour for easy identification
Weighs only 4.8 g, ensuring minimal impact on overall project weight
Packaged in boxes of 10 pieces for convenient procurement
RoHS compliant, ensuring adherence to environmental standards
Related links
- WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 10-Wire Connectors
- WAGO, 221 Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- WAGO 221 Series Mounting Carrier for Use with 3-Wire Connectors
- WAGO 221 Series Mounting Carrier for Use with 5-Wire Connectors
- WAGO 221 Series Mounting Carrier for Use with 3 and 5 Conductor 221 Series Splicing Connectors (4 mm²), 2
- WAGO, 221 Polyamide 66 Mounting Carrier for use with Terminal Bloack
- WAGO 221 Series Mounting Carrier for Use with 221 Series Splicing Connectors
