WAGO, 221 Polyamide 66 Mounting Carrier for use with Terminal Bloack
- RS Stock No.:
- 303-293
- Distrelec Article No.:
- 304-29-950
- Mfr. Part No.:
- 221-512/000-004
- Brand:
- WAGO
Subtotal (1 box of 10 units)*
£5.86
(exc. VAT)
£7.03
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 34 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £5.86 | £0.586 |
*price indicative
- RS Stock No.:
- 303-293
- Distrelec Article No.:
- 304-29-950
- Mfr. Part No.:
- 221-512/000-004
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Mounting Carrier | |
| Accessory Type | Mounting Carrier | |
| For Use With | Terminal Bloack | |
| Series | 221 | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Standards/Approvals | UL 94 V-0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Mounting Carrier | ||
Accessory Type Mounting Carrier | ||
For Use With Terminal Bloack | ||
Series 221 | ||
Colour Black | ||
Material Polyamide 66 | ||
Standards/Approvals UL 94 V-0 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Wago mounting carrier is designed for 2-conductor terminal blocks from the 221 Series, suitable for 4 mm² connectors. It features a snap-in mounting foot for horizontal mounting, black polyamide (PA66) housing with UL94 V0 flammability class. The carrier weighs 2.8 g and has a fire load of 0.083 MJ.
Insulation material main housing Polyamide
Flammability class per UL94 V0
Fire load 0.083 MJ
Weight 2.8 g
Related links
- WAGO, 221 Polyamide 66 Mounting Carrier for use with Terminal Bloack
- WAGO, 221 Polyamide Mounting Carrier for use with Terminal Bloack
- WAGO, 221 Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 10-Wire Connectors
- WAGO 221 Series Mounting Carrier for Use with DIN Rail Terminal
- WAGO 221 Series Mounting Carrier for Use with 3 and 5 Conductor 221 Series Splicing Connectors (4 mm²), 2
- WAGO, 243 Polyamide 66 Mounting Carrier for use with Terminal Block