WAGO, 221 Polyamide 66 Mounting Carrier for use with Terminal Bloack

Subtotal (1 box of 10 units)*

£5.86

(exc. VAT)

£7.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£5.86£0.586

*price indicative

RS Stock No.:
303-294
Distrelec Article No.:
304-29-952
Mfr. Part No.:
221-522/000-004
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Mounting Carrier

Accessory Type

Mounting Carrier

For Use With

Terminal Bloack

Series

221

Colour

Black

Material

Polyamide 66

Standards/Approvals

UL 94 V-0

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Wago mounting carrier is designed for 2-conductor terminal blocks from the 221 Series, suitable for 4 mm² connectors. It features a snap-in mounting foot for vertical mounting, black polyamide (PA66) housing with UL94 V0 flammability class. The carrier weighs 2.9 g and has a fire load of 0.086 MJ.

Insulation material main housing Polyamide

Flammability class per UL94 V0

Fire load 0.086 MJ

Weight 2.9 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy