WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- RS Stock No.:
- 877-091
- Mfr. Part No.:
- 221-539/002-053
- Brand:
- WAGO
Subtotal (1 unit)*
£68.00
(exc. VAT)
£81.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.00 |
*price indicative
- RS Stock No.:
- 877-091
- Mfr. Part No.:
- 221-539/002-053
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | Mounting Carrier | |
| Product Type | Mounting Carrier | |
| For Use With | 4 mm² 10-Wire Connectors | |
| Series | 221 Series | |
| Colour | Dark Grey, Yellow | |
| Material | Polyamide 66 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type Mounting Carrier | ||
Product Type Mounting Carrier | ||
For Use With 4 mm² 10-Wire Connectors | ||
Series 221 Series | ||
Colour Dark Grey, Yellow | ||
Material Polyamide 66 | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- CN
The WAGO Mounting carrier is designed specifically for 10-wire connectors within the 221 Series range, enhancing connectivity and application versatility in electrical installations. Crafted for easy mounting on a DIN-15 rail, this robust carrier boasts a modern dark grey-yellow colour scheme, adding both functionality and a sleek appearance to your setup. Made from high-quality polyamide material, it ensures reliability and compliance with stringent flammability standards. Additionally, its Compact dimensions facilitate optimal space utilisation, making it Ideal for various industrial and commercial applications. More than just a carrier, this product represents a reliable component in professional electrical solutions.
Snaps easily onto DIN-15 rail for effortless installation
Compatible with 10-wire connectors rated for 4 mm² applications
Constructed from Durable polyamide for long-lasting performance
Complies with UL94 V0 flammability class for enhanced safety
Compact design featuring dimensions of 38.3 mm width and 23.7 mm height
Lightweight at 6.4 g, ensuring minimal impact on overall assembly weight
Environmentally compliant with RoHS regulations, ensuring eco-friendly use
Packaged in boxes of 10 pieces for convenient procurement
Related links
- WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 10-Wire Connectors
- WAGO, 221 Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- WAGO, 221 Polyamide 66 Mounting Carrier for use with Terminal Bloack
- WAGO 221 Series Mounting Carrier for Use with 3-Wire Connectors
- WAGO 221 Series Mounting Carrier for Use with 5-Wire Connectors
- WAGO 221 Series Mounting Carrier for Use with 3 and 5 Conductor 221 Series Splicing Connectors (4 mm²), 2
- WAGO 221 Series Mounting Carrier for Use with 221 Series Splicing Connectors
