Weidmüller, SNAP IN Wemid Partition Plate for use with Terminal Block
- RS Stock No.:
- 870-553
- Mfr. Part No.:
- 3037680000
- Brand:
- Weidmüller
Subtotal (1 box of 50 units)*
£32.33
(exc. VAT)
£38.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £32.33 | £0.647 |
*price indicative
- RS Stock No.:
- 870-553
- Mfr. Part No.:
- 3037680000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Terminal Block Accessory | |
| Accessory Type | Partition Plate | |
| For Use With | Terminal Block | |
| Series | SNAP IN | |
| Colour | Dark Beige | |
| Material | Wemid | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Terminal Block Accessory | ||
Accessory Type Partition Plate | ||
For Use With Terminal Block | ||
Series SNAP IN | ||
Colour Dark Beige | ||
Material Wemid | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Weidmüller End plate provides essential support for Terminal blocks by ensuring a neat, enclosed finish while enhancing safety through electrical separation. Its design is tailored for optimal functionality within control cabinet systems.
Made of robust Wemid material to ensure durability and compliance
Dark beige colour offers an aesthetically pleasing finish that blends well in various environments
Designed with precision to fit seamlessly with Weidmüller Terminal Block series
Offers a height of 77.2 mm and width of 2.2 mm for reliable dimension compatibility
Related links
- Weidmüller, SNAP IN Wemid Partition Plate for use with Terminal Block
- Weidmüller Wemid Partition Plate
- Weidmüller, WQV Wemid Partition Plate for use with The Optical Separation of Circuits or Used for Electrical Isolation
- Weidmüller, SNAP IN Wemid Terminal for use with Terminal Block
- Phoenix Contact, DP-UW 4 Partition Plate for use with Terminal Block
- Phoenix Contact, DP-UWV 10 Partition Plate for use with Terminal Block
- Phoenix Contact, TPNS-UK Partition Plate
- Weidmüller, WTW Partition Plate for use with Terminal Block
