Weidmüller, SNAP IN Wemid Partition Plate for use with Terminal Block
- RS Stock No.:
- 870-544
- Mfr. Part No.:
- 3037640000
- Brand:
- Weidmüller
Subtotal (1 box of 50 units)*
£30.21
(exc. VAT)
£36.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £30.21 | £0.604 |
*price indicative
- RS Stock No.:
- 870-544
- Mfr. Part No.:
- 3037640000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Accessory Type | Partition Plate | |
| Product Type | Terminal Block Accessory | |
| For Use With | Terminal Block | |
| Series | SNAP IN | |
| Colour | Dark Beige | |
| Material | Wemid | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Accessory Type Partition Plate | ||
Product Type Terminal Block Accessory | ||
For Use With Terminal Block | ||
Series SNAP IN | ||
Colour Dark Beige | ||
Material Wemid | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Weidmüller End plate serves as a Crucial accessory for Terminal blocks, providing essential protection and stability within control cabinets. It facilitates a neat finish while ensuring electrical safety and compliance.
Constructed from Wemid with a V-0 flammability rating for added safety
Dimensions include a height of 90.6 mm and a width of 2.2 mm, optimized for ease of installation
Snap-on design enhances user convenience and allows for quick assembly
Compliant with RoHS standards, supporting environmentally responsible choices
Related links
- Weidmüller, SNAP IN Wemid Partition Plate for use with Terminal Block
- Weidmüller, WQV Wemid Partition Plate for use with The Optical Separation of Circuits or Used for Electrical Isolation
- Weidmüller Wemid Partition Plate
- Weidmüller, SNAP IN Wemid Terminal for use with Terminal Block
- Weidmüller, WTW Partition Plate for use with Terminal Block
- Allen Bradley, 1492 Polyamide Partition Plate for use with Terminal Block
- Phoenix Contact, DP-UWV 25 Partition Plate for use with Terminal Block
- Phoenix Contact, VIP/S/BASE 3L Nylon Partition Plate for use with Terminal Block
