Weidmüller, WQV Wemid Partition Plate for use with The Optical Separation of Circuits or Used for Electrical Isolation

Subtotal (1 pack of 20 units)*

£35.07

(exc. VAT)

£42.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£35.07£1.754

*price indicative

RS Stock No.:
637-385
Mfr. Part No.:
1058800000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Accessory Type

Partition Plate

Product Type

Terminal Block Accessory

For Use With

The Optical Separation of Circuits or Used for Electrical Isolation from Neighbouring Cross-Connectors

Series

WQV

Colour

Dark Beige

Material

Wemid

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy