Weidmüller, APP Wemid for use with The Optical Separation of Circuits or Used for Electrical Isolation from Neighbouring

Image representative of range

Subtotal (1 pack of 50 units)*

£36.70

(exc. VAT)

£44.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£36.70£0.734

*price indicative

RS Stock No.:
600-432
Mfr. Part No.:
2489100000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Terminal Block Accessory

For Use With

The Optical Separation of Circuits or Used for Electrical Isolation from Neighbouring Cross-Connectors

Series

APP

Colour

Dark Beige

Material

Wemid

Standards/Approvals

RoHS Compliant

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
RO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy