Weidmüller, SNAP IN Wemid Terminal for use with Terminal Block
- RS Stock No.:
- 870-557
- Mfr. Part No.:
- 3077610000
- Brand:
- Weidmüller
Subtotal (1 box of 25 units)*
£42.71
(exc. VAT)
£51.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £42.71 | £1.708 |
*price indicative
- RS Stock No.:
- 870-557
- Mfr. Part No.:
- 3077610000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Terminal Block Accessory | |
| Accessory Type | Terminal | |
| For Use With | Terminal Block | |
| Series | SNAP IN | |
| Colour | Orange | |
| Material | Wemid | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Terminal Block Accessory | ||
Accessory Type Terminal | ||
For Use With Terminal Block | ||
Series SNAP IN | ||
Colour Orange | ||
Material Wemid | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Weidmüller Cross connector is a high-performance Terminal designed for efficient interconnection in modular Terminal blocks, ensuring seamless communication across multiple connections.
Rated current of 41 A with a rated voltage of 400 V ensures reliable power distribution
Plugged design allows for easy installation and removal
Width of 39.3 mm with a pitch of 8.20 mm optimizes space efficiency
Constructed from Durable Wemid material for enhanced longevity
Related links
- Weidmüller, SNAP IN Wemid Terminal for use with Terminal Block
- Weidmüller, SNAP IN Wemid Partition Plate for use with Terminal Block
- Weidmüller, TS TTB 6 BR Wemid Test Socket for use with Terminal Block
- Weidmüller, TS TTB 6 BL Wemid Test Socket for use with Terminal Block
- Weidmüller, Z Wemid End Plate
- Weidmüller, Z Wemid
- Weidmüller, Z Wemid End Bracket
- Weidmüller, WAP WDK 2.5N/TR-DU Wemid End Plate for use with Terminal Block
