Weidmüller, WS Polyamide 66 for use with The W Series Connectors
- RS Stock No.:
- 637-175
- Mfr. Part No.:
- 1635000000
- Brand:
- Weidmüller
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 12 units)*
£0.91
(exc. VAT)
£1.09
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 58 unit(s) shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | £0.91 | £0.076 | - |
| 5 - 9 | £0.83 | £0.069 | 8% |
| 10 + | £0.76 | £0.063 | 16% |
*price indicative
- RS Stock No.:
- 637-175
- Mfr. Part No.:
- 1635000000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Terminal Block Accessory | |
| For Use With | The W Series Connectors | |
| Series | WS | |
| Colour | White | |
| Material | Polyamide 66 | |
| Standards/Approvals | REACH, RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Terminal Block Accessory | ||
For Use With The W Series Connectors | ||
Series WS | ||
Colour White | ||
Material Polyamide 66 | ||
Standards/Approvals REACH, RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller, WS Polyamide 66 for use with The W Series Connectors
- Weidmüller, WS Polyamide 66 for use with W Series Connectors
- Weidmüller, WS Polyamide 66 WS markers for use with W Series Connectors
- Weidmüller Marker for use with W Series Connector
- Weidmüller, DEK Polyamide 66 for use with All Conductor and Plug-In Connectors as Well as for Electronic Sub-Assemblies
- Weidmüller, WAD WAD Connector Marker for use with W Series Terminals and for the WEW 35/2 and ZEW 35/2 End Brackets
- Weidmüller Other Makes of Terminals
- Weidmüller Standard Printing
