Weidmüller, WAD WAD Connector Marker for use with W Series Terminals and for the WEW 35/2 and ZEW 35/2 End Brackets

Get a bulk buy discount

Add 4 more to save 7%

View bulk pricing options

Subtotal (1 pack of 48 units)*

£14.20

(exc. VAT)

£17.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 18 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per unit*
Saving
1 - 3£14.20£0.296-
4 +£13.07£0.2727%

*price indicative

RS Stock No.:
637-274
Mfr. Part No.:
1112910000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Terminal Block Accessory

Accessory Type

WAD Connector Marker

For Use With

W Series Terminals and for the WEW 35/2 and ZEW 35/2 End Brackets

Series

WAD

Colour

White

Standards/Approvals

RoHS, REACH

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy