Weidmüller, WS Polyamide 66 WS markers for use with W Series Connectors
- RS Stock No.:
- 637-379
- Mfr. Part No.:
- 1640740000
- Brand:
- Weidmüller
Subtotal (1 bag of 50 units)*
£3.72
(exc. VAT)
£4.46
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 43 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £3.72 | £0.074 |
*price indicative
- RS Stock No.:
- 637-379
- Mfr. Part No.:
- 1640740000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Terminal Block Accessory | |
| Accessory Type | WS markers | |
| For Use With | W Series Connectors | |
| Series | WS | |
| Colour | White | |
| Material | Polyamide 66 | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Terminal Block Accessory | ||
Accessory Type WS markers | ||
For Use With W Series Connectors | ||
Series WS | ||
Colour White | ||
Material Polyamide 66 | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller, WS Polyamide 66 WS markers for use with W Series Connectors
- Weidmüller, WS Polyamide 66 for use with The W Series Connectors
- Weidmüller, WS Polyamide 66 for use with W Series Connectors
- Weidmüller, WS Polyamide 66 Terminal Marker
- Phoenix Contact, WS Polyamide for use with Terminal Block
- WAGO, 221 Series Polyamide 66 Mounting Carrier for use with 4 mm² 10-Wire Connectors
- Weidmüller, WAD Polyamide 66 WAD Connector Marker for use with W Series Terminals and for the WEW 35/2 and ZEW 35/2 End
- Phoenix Contact, WS PT 6 Polyamide Marker Strip for use with Terminal Block
