Weidmüller Marker for use with W Series Connector

Subtotal (1 box of 600 units)*

£54.50

(exc. VAT)

£65.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£54.50£0.091

*price indicative

RS Stock No.:
845-611
Mfr. Part No.:
2003770000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Terminal Marker

Accessory Type

Marker

For Use With

W Series Connector

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Weidmuller Terminal marker provides an effective solution for identifying connections, facilitating clear labelling in various electrical applications. Its design ensures compatibility with multiple connector series, enhancing usability across a range of setups.

Markers feature large marking surfaces suitable for long, multi-line text

Compatible with both I-series and Z-series connectors as well as the W-series

Can be printed using PrintJet CONNECT or Plotter for custom designs

Supplied in a MultiCard format for easy application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy