Weidmüller, MF Polyamide 66 for use with Standard Printing, Other Makes of Terminals
- RS Stock No.:
- 637-145
- Mfr. Part No.:
- 1677220000
- Brand:
- Weidmüller
Subtotal (1 bag of 50 units)*
£5.92
(exc. VAT)
£7.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £5.92 | £0.118 |
*price indicative
- RS Stock No.:
- 637-145
- Mfr. Part No.:
- 1677220000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Terminal Block Accessory | |
| For Use With | Standard Printing, Other Makes of Terminals | |
| Series | MF | |
| Colour | White | |
| Material | Polyamide 66 | |
| Standards/Approvals | RoHS Compliant | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Terminal Block Accessory | ||
For Use With Standard Printing, Other Makes of Terminals | ||
Series MF | ||
Colour White | ||
Material Polyamide 66 | ||
Standards/Approvals RoHS Compliant | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller Other Makes of Terminals
- Weidmüller Standard Printing
- Weidmüller, WS Polyamide 66 for use with W Series Connectors
- Weidmüller, DEK Polyamide 66 for use with All Conductor and Plug-In Connectors as Well as for Electronic Sub-Assemblies
- Weidmüller, WS Polyamide 66 for use with The W Series Connectors
- Weidmüller Blank MultiCard or with Standard Printing Terminal Marker for use with All Weidmüller cable connectors
- RS PRO Polyamide Marker Card for use with 4mm² and larger Terminals, 2.5 mm² Terminals
- Weidmüller, WAD Polyamide 66 WAD Connector Marker for use with W Series Terminals and for the WEW 35/2 and ZEW 35/2 End
