Weidmüller, TW Polycarbonate for use with The Optical Separation of Circuits or Used for Electrical Isolation from
- RS Stock No.:
- 637-166
- Mfr. Part No.:
- 1173700000
- Brand:
- Weidmüller
Subtotal (1 pack of 10 units)*
£7.30
(exc. VAT)
£8.76
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £7.30 | £0.73 |
*price indicative
- RS Stock No.:
- 637-166
- Mfr. Part No.:
- 1173700000
- Brand:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Terminal Block Accessory | |
| For Use With | The Optical Separation of Circuits or Used for Electrical Isolation from Neighbouring Cross-Connectors | |
| Series | TW | |
| Colour | Grey | |
| Material | Polycarbonate | |
| Standards/Approvals | RoHS, REACH | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Terminal Block Accessory | ||
For Use With The Optical Separation of Circuits or Used for Electrical Isolation from Neighbouring Cross-Connectors | ||
Series TW | ||
Colour Grey | ||
Material Polycarbonate | ||
Standards/Approvals RoHS, REACH | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Weidmüller, TW Polycarbonate for use with The Optical Separation of Circuits or Used for Electrical Isolation from
- Weidmüller, WTW for use with The Optical Separation of Circuits or Used for Electrical Isolation from Neighbouring
- Weidmüller, APP Wemid for use with The Optical Separation of Circuits or Used for Electrical Isolation from Neighbouring
- Weidmüller, WQV Wemid Partition Plate for use with The Optical Separation of Circuits or Used for Electrical Isolation
- Weidmüller Wemid for use with Electrical Isolation from Neighbouring Cross-Connectors
- Weidmüller, TW Polycarbonate
- Isolator Switches
- Allen Bradley, 1492 Thermoplastic Separation Plate for use with Terminal Block
