Phoenix Contact, LPS-6/E Polyamide Service Connector

Subtotal (1 pack of 50 units)*

£223.50

(exc. VAT)

£268.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£223.50£4.47

*price indicative

RS Stock No.:
607-240
Mfr. Part No.:
3270540
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Terminal Block Accessory

Accessory Type

Service Connector

Series

LPS-6/E

Colour

Red

Material

Polyamide

Standards/Approvals

IEC 60947-7-1

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact LPS-6/E Service Connector is designed to meet the most demanding standards in electrical connections, offering reliability and versatility in a compact form. Whether you're working with rigid or flexible conductors, this connector excels in various applications, ensuring seamless integration into different systems. Its robust construction, alongside a striking red colour, not only aids in identification but also ensures durability in challenging environments. With its impressive specifications, the LPS-6/E provides users with confidence in both performance and safety, making it an ideal choice for professionals in the industry. This connector prioritises user convenience with straightforward push-in connection methods and exceptional adaptability across wire sizes, allowing for effortless installation and secure connectivity.

Constructed from high-quality PA material for enhanced durability

Features a flammability rating of UL 94 V0, ensuring safety standards

Allows for a wide range of conductor cross sections for versatile applications

Designed for efficient push-in connections, simplifying installation

Operates effectively in extreme temperatures, catering to diverse environments

Fulfils stringent EU RoHS substance requirements, promoting environmental compliance

Compliant with IEC 60947-7-1 standards, assuring reliability and safety

Compact dimensions facilitate usage in tight spaces without compromising performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy