Phoenix Contact, LPS-5/E Polyamide Service Connector
- RS Stock No.:
- 567-309
- Mfr. Part No.:
- 3270520
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£205.10
(exc. VAT)
£246.12
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £205.10 | £4.102 |
*price indicative
- RS Stock No.:
- 567-309
- Mfr. Part No.:
- 3270520
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal Block Accessory | |
| Accessory Type | Service Connector | |
| Series | LPS-5/E | |
| Colour | Red | |
| Material | Polyamide | |
| Standards/Approvals | IEC 60947-7-1 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Block Accessory | ||
Accessory Type Service Connector | ||
Series LPS-5/E | ||
Colour Red | ||
Material Polyamide | ||
Standards/Approvals IEC 60947-7-1 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact service connector is designed for reliable and efficient connections in various applications. With a robust construction and red colour, it prioritises safety and visibility. Suitable for demanding environments, it can operate across a wide temperature range, making it an ideal solution for both stringent industrial settings and general use. The innovative push-in connection method simplifies installation, ensuring quick and secure fastening of conductors. This connector is built to exceed performance expectations, delivering consistent results whether it's in testing, assembly, or modular constructions.
Red RAL 3001 colour enhances visibility in installations
Optimised push-in connection method ensures ease of use
Constructed from high-quality PA material for durability
Flammability rating of UL 94 V0 adds an extra layer of safety
Wide operating temperature range supports diverse applications
Designed to accommodate flexible and rigid conductors seamlessly
Complies with IEC standards for reliable performance
Lightweight design facilitates easy handling during installation
Manufactured in Poland, reflecting superior European craftsmanship
Environmentally compliant with both EU RoHS and REACH regulations
Related links
- Phoenix Contact, LPS-6/E Polyamide Service Connector
- Phoenix Contact, LPS-10/E Polyamide Service Connector
- Phoenix Contact, LPS-6 Polyamide Service Connector
- Phoenix Contact, LPS-12 Polyamide Service Connector
- Phoenix Contact, LPS-8 Polyamide Service Connector
- Phoenix Contact LPS-5 Series Terminal Block 12AWG 24A Push-in
- Phoenix Contact LPS-16/E Series Terminal Block 12AWG 24A Push-in
- Phoenix Contact LPS-8/E Series Terminal Block 12AWG 24A Push-in
