Phoenix Contact, LPS-12 Polyamide Service Connector
- RS Stock No.:
- 599-236
- Mfr. Part No.:
- 3270601
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£110.96
(exc. VAT)
£133.15
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £110.96 | £5.548 |
*price indicative
- RS Stock No.:
- 599-236
- Mfr. Part No.:
- 3270601
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal Block Accessory | |
| Accessory Type | Service Connector | |
| Series | LPS-12 | |
| Colour | Red | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Block Accessory | ||
Accessory Type Service Connector | ||
Series LPS-12 | ||
Colour Red | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact service connector is expertly designed to meet the demands of modern electrical installations. Engineered for reliability and ease of use, it offers a compact solution tailored for various applications. Its robust construction ensures long-lasting performance, even under challenging conditions. With a nominal voltage of 800 V and a nominal current of 24 A, this connector provides the necessary power handling capabilities for efficient operation. The innovative push-in connection method simplifies the installation process, allowing for swift and secure connections. Ideal for both professional and industrial environments, this service connector represents the perfect blend of functionality and reliability.
Compact dimensions allow for versatile installation options
Compatible with a wide range of conductor cross sections
Designed for easy assembly in challenging ambient conditions
Constructed from durable materials for enhanced longevity
Rated for high-temperature applications, ensuring performance stability
Features a low-profile design, maximising space in cramped settings
Complies with stringent environmental standards for peace of mind
Related links
- Phoenix Contact, LPS-6 Polyamide Service Connector
- Phoenix Contact, LPS-6/E Polyamide Service Connector
- Phoenix Contact, LPS-10/E Polyamide Service Connector
- Phoenix Contact, LPS-5/E Polyamide Service Connector
- Phoenix Contact, LPS-8 Polyamide Service Connector
- Phoenix Contact LPS-12/E Series Terminal Block 12AWG 24A Push-in
- Phoenix Contact LPS-5 Series Terminal Block 12AWG 24A Push-in
- Phoenix Contact LPS-16/E Series Terminal Block 12AWG 24A Push-in
