Phoenix Contact LPS-5 Series Terminal Block, 1-Way, 12AWG, 26 AWG Wire, 24A Push-in

Subtotal (1 pack of 50 units)*

£185.71

(exc. VAT)

£222.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£185.71£3.714

*price indicative

RS Stock No.:
518-803
Mfr. Part No.:
3270521
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ways

1

Product Type

Terminal Block

Current

24A

Wire Size

12AWG, 26AWG

Material

Polyamide

Voltage

80V

Cable CSA

4mm²

Colour

Red

Series

LPS-5

Minimum Operating Temperature

60°C

Termination Type

Push-in

Standards/Approvals

DNV Approval ID: TAE00004TX, IEC 60947-7-1

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact Test Plug is a versatile and reliable component designed for efficient electrical testing and connections. With a push-in connection method, it supports a nominal voltage of 800 V and a current of 24 A, ensuring dependable performance across a wide temperature range of -60°C to 125°C.

Red colour

Number of positions 1

Polyamide Material

Flammability rating UL 94 V0

ROHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy