Phoenix Contact LPS-16/E Series Terminal Block, 1-Way, 12AWG, 26 AWG Wire, 24A Push-in
- RS Stock No.:
- 557-920
- Mfr. Part No.:
- 3270620
- Brand:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
£106.46
(exc. VAT)
£127.75
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £106.46 | £5.323 |
*price indicative
- RS Stock No.:
- 557-920
- Mfr. Part No.:
- 3270620
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal Block | |
| Number of Ways | 1 | |
| Current | 24A | |
| Wire Size | 12AWG, 26AWG | |
| Material | Polyamide | |
| Voltage | 80V | |
| Colour | Red | |
| Series | LPS-16/E | |
| Cable CSA | 0.14mm², 4mm² | |
| Termination Type | Push-in | |
| Hazardous Area Certification | No | |
| Standards/Approvals | DNV Approval ID: TAE00004TX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Block | ||
Number of Ways 1 | ||
Current 24A | ||
Wire Size 12AWG, 26AWG | ||
Material Polyamide | ||
Voltage 80V | ||
Colour Red | ||
Series LPS-16/E | ||
Cable CSA 0.14mm², 4mm² | ||
Termination Type Push-in | ||
Hazardous Area Certification No | ||
Standards/Approvals DNV Approval ID: TAE00004TX | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Test Plug is a versatile and reliable component designed for efficient electrical testing and connections. With a push-in connection method, it supports a nominal voltage of 800 V and a current of 24 A, ensuring dependable performance across a wide temperature range of -60°C to 125°C.
Red colour
Polyamide Material
Flammability rating UL 94 V0
ROHS and REACH compliant
Related links
- Phoenix Contact LPS-16 Series Terminal Block 12AWG 24A Push-in
- Phoenix Contact LPS-8/E Series Terminal Block 12AWG 24A Push-in
- Phoenix Contact LPS-12/E Series Terminal Block 12AWG 24A Push-in
- Phoenix Contact LPS-5 Series Terminal Block 12AWG 24A Push-in
- Phoenix Contact LPS 10 Series Terminal Block 12AWG 24A Push-in
- Weidmüller Standard Terminal Block 12AWG 24A Push-in
- Phoenix Contact PTI Series Terminal Block 12AWG 24A Push-in
- Phoenix Contact PTI Series Non-Fused Terminal Block 12AWG 24A Push-in
