Phoenix Contact, LPO 6/E Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 607-238
- Mfr. Part No.:
- 3270525
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£118.33
(exc. VAT)
£142.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £118.33 | £2.367 |
*price indicative
- RS Stock No.:
- 607-238
- Mfr. Part No.:
- 3270525
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal Block Marker | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | LPO 6/E | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | IEC 61984 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal Block Marker | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series LPO 6/E | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals IEC 61984 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact LPO 6/E pick-off plug is an expertly designed solution tailored for precision and reliability in electrical applications Renowned for its superior push-in connection method, it guarantees swift and secure installations, offering an impressive nominal voltage capacity of 800 V and a nominal current rating of 24 A The plug features a robust construction that employs high-quality PA material, ensuring resilience against harsh environmental conditions With a compact size, it perfectly fits into modern control cabinet setups, making it ideal for various industrial applications The plug's compatibility with IEC standards underlines its reliability, while its thoughtful design supports easy stripping and connection for both rigid and flexible conductors Delivering both performance and safety, this pick-off plug meets stringent testing standards, making it a dependable choice for professionals seeking quality and efficiency in their electrical connections
Designed for efficient push-in connections, minimising installation time
Robust PA material construction for enhanced durability and longevity
Compatible with a wide range of conductor cross sections for flexibility
Meets IEC standards, ensuring adherence to international quality norms
Compact dimensions that facilitate integration into various applications
Environmentally compliant, fulfilling EU RoHS substance requirements
High flammability rating offering additional safety in demanding environments
Suitable for a broad temperature range, maintaining performance in extreme conditions
Related links
- Phoenix Contact, LPO 35/E Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 10/E Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 4/E Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 6 Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 16 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 4 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 35 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, LPO 10 Polyamide Marker Strip for use with Terminal Block
