Phoenix Contact, LPO 4 Polyamide Marker Strip for use with Terminal Block

Subtotal (1 pack of 50 units)*

£108.68

(exc. VAT)

£130.42

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£108.68£2.174

*price indicative

RS Stock No.:
607-237
Mfr. Part No.:
3270522
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Strip

Product Type

Terminal Block Marker

For Use With

Terminal Block

Series

LPO 4

Colour

Grey

Material

Polyamide

Standards/Approvals

IEC 61984

Hazardous Area Certification

No

COO (Country of Origin):
PL
The Phoenix Contact pick-off plug is an advanced solution designed to meet the demanding standards of both commercial and industrial applications Engineered with a robust construction, it ensures reliable performance under varying conditions Featuring a distinctive push-in connection method, this product excels in simplicity and efficiency, making it an indispensable addition to any electrical assembly With a nominal voltage of 800V and a rated current of 24A, it guarantees optimal functionality in complex environments The plug is also engineered to accommodate a range of conductor cross-sections, thus enhancing versatility Its carefully chosen materials confer excellent flame-retardant properties, ensuring safety and compliance in line with numerous international standards

Designed for exceptional reliability and operational efficiency

Compatible with multiple conductor cross-sections for increased flexibility

Flame-retardant properties enhance safety in critical applications

Engineered to perform in extreme ambient temperature conditions

Compliance with international standards ensures quality and safety

Compact dimensions allow for ease of integration into assemblies

Robust construction tailored for industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy