Phoenix Contact Plug for use with for use with Terminal Blocks
- RS Stock No.:
- 566-219
- Mfr. Part No.:
- 1071735
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£116.13
(exc. VAT)
£139.36
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £116.13 | £2.323 |
*price indicative
- RS Stock No.:
- 566-219
- Mfr. Part No.:
- 1071735
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Plug | |
| For Use With | Terminal Block | |
| Mounting Type | Push-In | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Plug | ||
For Use With Terminal Block | ||
Mounting Type Push-In | ||
- COO (Country of Origin):
- PL
The Phoenix Contact terminal plug is engineered for optimal performance in demanding electrical applications. Offering versatility with its Push-in connection method, it seamlessly accommodates a wide range of conductor cross sections while ensuring robust connectivity. The design prioritises both safety and efficiency, featuring overvoltage category III insulation characteristics, along with a rated surge voltage capability of 8 kV. With a nominal voltage of 800 V and a commendable nominal current rating of 24 A, this terminal plug caters to various industrial needs. Its compact design, measuring just 5.2 mm in width, ensures it fits effectively in tight spaces, making it an ideal choice for modern automation systems and control cabinets. The high-temperature resistance and environmental compliance standards further reinforce its suitability for diverse applications, solidifying its status as a reliable solution for professionals across multiple sectors.
Designed for efficient Push in assembly delivering straightforward installation
Compact dimensions ensure optimal use of space in control cabinets
Meets stringent environmental standards for safety and reliability
Versatile cross section compatibility supports a range of wire sizes
High conductance materials enhance performance in energy transmission
Tested for railway applications ensuring robustness in critical environments
Durable construction withstands extreme environmental conditions
Compact dimensions ensure optimal use of space in control cabinets
Meets stringent environmental standards for safety and reliability
Versatile cross section compatibility supports a range of wire sizes
High conductance materials enhance performance in energy transmission
Tested for railway applications ensuring robustness in critical environments
Durable construction withstands extreme environmental conditions
Related links
- Phoenix Contact Plug for use with for use with Terminal Blocks
- Phoenix Contact Plug-in Bridge
- Phoenix Contact Fuse plug
- Phoenix Contact, 1071722 Plug for use with for use with Terminal Blocks
- Phoenix Contact, 1071726 Plug for use with for use with Terminal Blocks
- Phoenix Contact, 1071725 Plug for use with for use with Terminal Blocks
- Phoenix Contact, 1071723 Plug for use with for use with Terminal Blocks
- Phoenix Contact, 1071724 Plug for use with for use with Terminal Blocks
