Phoenix Contact, ZBM Marker Sheet for use with Terminal Block
- RS Stock No.:
- 565-634
- Mfr. Part No.:
- 1050800
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.00
(exc. VAT)
£4.80
(inc. VAT)
- RS Stock No.:
- 565-634
- Mfr. Part No.:
- 1050800
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Marker Sheet | |
| For Use With | Terminal Block | |
| Series | ZBM | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Marker Sheet | ||
For Use With Terminal Block | ||
Series ZBM | ||
The Phoenix Contact zack marker sheet is designed to provide efficient and clear terminal identification within various applications. Constructed with high-quality materials, it ensures durability and reliability, even in demanding environments. The product's well-thought-out design allows for easy mounting, while its flexible specifications make it suitable for a diverse range of terminal block widths, optimising organisation and clarity. Ideal for both professional and industrial use, this marker sheet enhances operational efficiency and safety. With a generous amount of labels included, it caters to the needs of any project requiring precise administration of connections and components.
Easy to read and label, ensuring clarity in identification tasks
Robust design offers longevity, suitable for various applications
Latching mounting type simplifies installation and ensures a secure fit
Made from PA material, contributing to its resilience under different conditions
Flammability rated according to UL 94, enhancing safety standards
Can withstand extreme ambient temperatures, from -40 °C to 100 °C
Composed of components free from silicone and halogen, promoting a safer working environment
Complies with EU RoHS substance requirements, ensuring environmental safety
Related links
- Phoenix Contact, ZBM 6/WH:UNBEDRUCKT Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, ZBM Polyamide Labelled Terminal Marker for use with Terminal Block
- Phoenix Contact, ZBFM 5 CUS Marker Sheet for use with Terminal Block
- Phoenix Contact, UC-EMP (17X15) SR Terminal Block Marker
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, SK Polyester Marker Card for use with Terminal Block
- Phoenix Contact, ZB5 Polyamide Marker Strip for use with Terminal Block

