Phoenix Contact, 0824 Zack Marker Strip for use with for use with Terminal Blocks

Subtotal (1 unit)*

£433.30

(exc. VAT)

£519.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£433.30

*price indicative

RS Stock No.:
517-582
Mfr. Part No.:
0824992
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Zack Marker Strip

For Use With

Terminal Block

Series

0824

Mounting Type

Snapped

COO (Country of Origin):
PL
The Phoenix Contact zack marker strip is an innovative solution designed for efficient and clear terminal marking. Crafted specifically to fit modular terminal blocks and electronics modules, this product excels in providing customisation options tailored to meet specific identification needs. With its ability to snap into tall marker grooves, this terminal marker ensures a secure fit and reliable performance. The zack marker strip showcases a user-friendly design, allowing for straightforward installation and a neat presentation of information. Ideal for a range of industrial applications, it supports ambient temperatures from -40 °C to 100 °C, ensuring durability and resilience in challenging environments. This marker strip not only enhances identification but also streamlines the labelling process, making it an essential tool for precise and professional terminal identification.

Custom labelling service available to meet individual specifications
Designed specifically for use with tall marker grooves on modular terminal blocks
Constructed from high-quality PA material, ensuring durability
Designed to withstand a wide range of ambient temperatures for versatile use
Labels are free from silicone and halogen, promoting environmental safety
Completes a series of 10 individual labels for efficient identification
Wipe-resistant features provide long-lasting legibility
Consistent performance guaranteed under various operational conditions

Related links