Phoenix Contact, ZBFM 5 CUS Marker Sheet for use with Terminal Block

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
240-7189
Mfr. Part No.:
0825037
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker

Accessory Type

Marker Sheet

For Use With

Terminal Block

Series

ZBFM 5 CUS

Colour

White

Standards/Approvals

RoHS

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
PL
The Phoenix contact ZBFM 5 CUS is a flat zack marker sheet, and can be ordered by sheet. It is white in colour, and labelled according to customer specifications. The mounting type is to snap into flat marker groove, for terminal block width is 5.2 mm. The lettering field size is 5 x 4.5 mm. The number of individual labels is 120.

The lettering field size is 5 x 4.5 mm

Number of individual labels is 120

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy