Phoenix Contact, ZBM Polyamide Labelled Terminal Marker for use with Terminal Block
- RS Stock No.:
- 556-100
- Mfr. Part No.:
- 1050826
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.00
(exc. VAT)
£4.80
(inc. VAT)
- RS Stock No.:
- 556-100
- Mfr. Part No.:
- 1050826
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Labelled Terminal Marker | |
| For Use With | Terminal Block | |
| Series | ZBM | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | DIN EN 61010-1 (VDE 0411-1) | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Labelled Terminal Marker | ||
For Use With Terminal Block | ||
Series ZBM | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals DIN EN 61010-1 (VDE 0411-1) | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact versatile labeled terminal marker is designed for efficient and precise identification in various electrical applications. With a white PA construction, this product not only ensures durability but also boasts a high resistance to environmental factors, making it suitable for diverse operational conditions ranging from -40 °C to 100 °C. The latching mounting type allows for simple installation, thus facilitating quick replacements or adjustments. With an impressive capacity of 100 individual labels organised in 10 marker strips, this product streamlines the marking process, ensuring that each label remains securely positioned. Whether for industrial or commercial use, this solution is engineered for functionality and reliability, meeting the stringent demands of modern electrical installations.
Constructed from PA, offering exceptional durability
Designed to operate in extreme temperature ranges
Features 10 strips with 10 individual labels each for efficient labeling
Latching mount design simplifies installation and repositioning
Text fields provide ample space for clear, concise labelling
Complies with DIN EN 61010-1 standards for wipe resistance
Free from silicone and halogen, ensuring safe use in sensitive environments
Meets EU RoHS standards, reflecting environmental responsibility
Related links
- Phoenix Contact, 0824 Polyamide Labelled Terminal Marker for use with Terminal Block
- Phoenix Contact, ZBN Polyamide Labelled Device Marker for use with Terminal Block
- Phoenix Contact, ZBM 6/WH:UNBEDRUCKT Polyamide Marker Label for use with Terminal Block
- Phoenix Contact, ZBM Marker Sheet for use with Terminal Block
- Phoenix Contact, ZB Labelled Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB6 Labelled Terminal Marker for use with Terminal Block
- Phoenix Contact, UCTU-TM Polycarbonate Labelled Terminal Marker for use with Terminal Block
- Phoenix Contact, SK Polyester Labelled Terminal Marker for use with Terminal Block

