Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- RS Stock No.:
- 499-250
- Mfr. Part No.:
- 1051032:0092
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£6.67
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.67 | £0.667 |
*price indicative
- RS Stock No.:
- 499-250
- Mfr. Part No.:
- 1051032:0092
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| Product Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZB6 | |
| Colour | White RAL 9010 | |
| Material | Polyamide | |
| Standards/Approvals | ISO 4892-2:2013-03 (following), DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1):2011-07 | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
Product Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZB6 | ||
Colour White RAL 9010 | ||
Material Polyamide | ||
Standards/Approvals ISO 4892-2:2013-03 (following), DIN EN 62208 (VDE 0660-511):2012-06 (in parts), DIN EN 61010-1 (VDE 0411-1):2011-07 | ||
Hazardous Area Certification NO | ||
The Phoenix Contact Marker designed specifically for terminal blocks. Engineered for precision and reliability, this marker provides a seamless labelling solution for your electrical components. Its horizontally labelled strip ensures clear identification, facilitating better organisation in any electrical setup. Crafted from premium materials, the marker is not only easy to install but also resistant to various environmental conditions, making it suitable for both indoor and outdoor applications. With a versatile pitch size, it fits neatly into terminal blocks with widths up to 6.2 mm. Experience the blend of functionality and durability in every strip, ensuring your wiring systems remain tidy and well-marked.
Horizontally labelled for optimal visibility and ease of identification
Constructed from durable PA material to withstand various operational environments
Features a flammability rating compliant with UL 94 V2 for enhanced safety
Capable of enduring ambient temperatures ranging from -40 °C to 100 °C
UV resistant ensuring longevity in sun-exposed installations
Designed for straightforward latching installation reducing setup time
Components are free from silicone and halogen following safety standards
Related links
- Phoenix Contact, ZB6 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB6 Polyamide Terminal Marker for use with Terminal Block
- IDC Tools
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
- Connector Wrenches
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Draw Wires & Fish Tapes
