Phoenix Contact, AP-ES Insert Strip for use with CMS-P1-PLOTTER
- RS Stock No.:
- 557-924
- Mfr. Part No.:
- 5032455
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£385.84
(exc. VAT)
£463.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £385.84 | £38.584 |
*price indicative
- RS Stock No.:
- 557-924
- Mfr. Part No.:
- 5032455
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Insert Strip | |
| For Use With | CMS-P1-PLOTTER | |
| Series | AP-ES | |
| Mounting Type | Insertion In Base Strip | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Insert Strip | ||
For Use With CMS-P1-PLOTTER | ||
Series AP-ES | ||
Mounting Type Insertion In Base Strip | ||
- COO (Country of Origin):
- DE
The Phoenix Contact innovative insert strip is designed for versatile device marking, ensuring a clear and professional presentation of information. Crafted with attention to detail, this insert strip accommodates various labelling needs, making it ideal for office and industrial applications. Its transparent and white materials create a striking contrast, allowing your labels to stand out. With a practical design that facilitates easy mounting, this product is built with high-quality cardboard, assuring durability even in challenging environments. The array of labels, along with their generous text field dimensions, provides ample space for customisation, making this insert strip not only a functional choice but also a stylish addition to your workspace.
Accommodates up to 22 individual labels for extensive marking options
Constructed from free-from-silicone and halogen materials for enhanced safety
Versatile mounting type allows seamless integration into existing setups
Designed with a flammability rating of V2, ensuring added safety in operational environments
Operational within a wide temperature range, making it suitable for varied applications
Multicoloured design enhances visibility for improved user interaction
Easy to customise with standard office printing systems and CMS-P1-PLOTTER
Constructed from free-from-silicone and halogen materials for enhanced safety
Versatile mounting type allows seamless integration into existing setups
Designed with a flammability rating of V2, ensuring added safety in operational environments
Operational within a wide temperature range, making it suitable for varied applications
Multicoloured design enhances visibility for improved user interaction
Easy to customise with standard office printing systems and CMS-P1-PLOTTER
Related links
- Phoenix Contact, AP-ES Insert Strip for use with for use with Terminal Blocks
- Phoenix Contact, AP-ES Insert Strip for use with Terminal Blocks
- Phoenix Contact Insert Strip for use with CMS-P1- PLOTTER
- Phoenix Contact, PMST Insert Label for use with CMS-P1-PLOTTER
- Phoenix Contact Office Printing Systems
- Phoenix Contact, BN-ZB Terminal Marking for use with CMS-P1-PLOTTER
- Phoenix Contact BLUEMARK ID CMS-P1-PLOTTER, PLOTMARK
- Phoenix Contact BLUEMARK ID CMS-P1-PLOTTER, PLOTMARK
