Phoenix Contact, AP-ES Cardboard Insert Strip for use with Terminal Block

Subtotal (1 pack of 10 units)*

£35.59

(exc. VAT)

£42.71

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£35.59£3.559

*price indicative

RS Stock No.:
558-245
Mfr. Part No.:
5032468
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Insert

Accessory Type

Insert Strip

For Use With

Terminal Block

Series

AP-ES

Colour

White

Material

Cardboard

Standards/Approvals

Flammability rating according to UL 94 V2

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact insert strip is designed to elevate your device marking experience, offering a versatile and robust solution for your labelling needs. Crafted from high-quality cardboard, it features a striking combination of transparent and white elements, ensuring your labels stand out clearly. The product allows for the incorporation of up to 75 individual labels, making it ideal for both commercial and personal applications. With its user-friendly mounting type, this insert strip simplifies the process of relabelling and rebranding. Whether for office printing systems or CMS-P1-PLOTTER equipment, it promises exceptional quality and performance in a durable package. Suitable for a wide range of ambient conditions, this product reinforces its commitment to reliability and usability in various environments.

Designed for exceptional clarity with multi-coloured options

Allows for personalisation with user-defined labels

Constructed from eco-friendly materials free from silicone and halogen

Operates effectively in temperatures ranging from -40 °C to 115 °C

Requires minimal storage space while in its original packaging

Combines versatile application potential with ease of use

Perfectly suitable for both office environments and industrial applications

Provides a secure labelling system that enhances organisational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy