Phoenix Contact, 800 Polyester Insert Strip for use with Equipment Marker

Subtotal (1 unit)*

£182.93

(exc. VAT)

£219.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£182.93

*price indicative

RS Stock No.:
509-839
Mfr. Part No.:
0800040
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Marker

Accessory Type

Insert Strip

For Use With

Equipment Marker

Series

800

Colour

White RAL 9010

Material

Polyester

Standards/Approvals

ISO 4892-2:2013-03, ISO 175:2010, DIN EN ISO 2409:2013, DIN EN ISO 1518-1:2019-10, DIN EN 62208 (VDE 0660-511):2012-06, DIN EN 61010-1 (VDE 0411-01):2020-03, DIN EN 60068-2-11:2000-02, DIN 50018:2013-05, ANSI/UL 969-2018:03

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Insert strip is for marking Siemens S7-300 controllers. It comes in a white, unlabeled roll that can be labelled with THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL 2.0, THERMOMARK ROLL, THERMOMARK ROLL X1, THERMOMARK ROLLMASTER 300/600, and THERMOMARK X1.2. It has an insert mounting type and includes 500 individual labels. The text field height is 23 mm, and the text field width is 103 mm.

Color white (RAL 9010)

Material Polyester

Components free from silicone and halogen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy