Phoenix Contact, EMLP Marker Carrier for use with Terminal Blocks
- RS Stock No.:
- 557-392
- Mfr. Part No.:
- 0829560
- Brand:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
£626.56
(exc. VAT)
£751.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £626.56 | £25.062 |
*price indicative
- RS Stock No.:
- 557-392
- Mfr. Part No.:
- 0829560
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Carrier | |
| For Use With | Terminal Blocks | |
| Series | EMLP | |
| Mounting Type | Screw | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Carrier | ||
For Use With Terminal Blocks | ||
Series EMLP | ||
Mounting Type Screw | ||
- COO (Country of Origin):
- DE
The Phoenix Contact marker carrier is designed for exceptional functionality and reliability, providing a robust solution for various identification needs. Constructed from durable PVC, it features a self-adhesive backing, allowing for easy application on a variety of surfaces. At a length of 1000 mm and a height of 15 mm, this product offers ample space for clear labeling, making it an ideal choice for professionals looking to create organised and easily identifiable workspaces. Its transparent colour and sleek design ensure that labels remain visible while blending seamlessly into any environment. With a commitment to quality and compliance, this marker carrier is a trustworthy choice for both industrial and domestic applications.
Self-adhesive design simplifies the mounting process on any surface
Made from high-quality PVC, ensuring durability and long-lasting use
Generously sized with significant text field dimensions for clear labels
UV resistance confirms suitability for prolonged outdoor use
Tested for extreme environmental conditions, including temperature and humidity variations
Adheres to RoHS compliance, confirming safety and environmental standards
Silicone-free materials prevent contamination issues in sensitive applications
Made from high-quality PVC, ensuring durability and long-lasting use
Generously sized with significant text field dimensions for clear labels
UV resistance confirms suitability for prolonged outdoor use
Tested for extreme environmental conditions, including temperature and humidity variations
Adheres to RoHS compliance, confirming safety and environmental standards
Silicone-free materials prevent contamination issues in sensitive applications
Related links
- Phoenix Contact, EMLP Marker Carrier for use with Terminal Blocks
- Phoenix Contact, EMLP Marker Carrier for use with Terminal Block mm
- Phoenix Contact, EMLP (45X15)R Device Marking
- Phoenix Contact TOPMARK NEO
- Phoenix Contact, EMLP (13X9) R Device Marking
- Phoenix Contact BLUEMARK ID, BLUEMARK ID COLOR
- Phoenix Contact, CARRIER EMP Marker Carrier for use with Terminal Blocks
- Phoenix Contact, UBE Marker Carrier for use with Terminal Blocks
