Phoenix Contact, EMLP Polyester Marker Carrier for use with Terminal Block

Subtotal (1 pack of 5 units)*

£24.37

(exc. VAT)

£29.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£24.37£4.874

*price indicative

RS Stock No.:
557-883
Mfr. Part No.:
1965458
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Carrier

Product Type

Marker

For Use With

Terminal Block

Series

EMLP

Colour

White RAL 9010

Material

Polyester

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Marker card is designed to meet the specific needs of professionals looking for reliable and high-quality labelling solutions. Crafted from durable polyester, it features an adhesive mounting type, ensuring a secure fit on terminal blocks with a width of 5.08 mm. Designed for seamless integration into various applications, the marker card is ideal for thermal transfer printing. Its clean white finish makes it perfect for customisation and enhances visibility for easy identification in any environment. With a strong emphasis on sustainability, the product meets environmental compliance standards, ensuring that your operations align with modern green practices. This marker card is not just a tool but a commitment to quality and reliability.

Flexible use in diverse applications ensures adaptability

Adhesive mounting allows for straightforward installation on terminal blocks

Optimised for thermal transfer printing enhancing labelling efficiency

Manufactured from environmentally friendly materials underscoring sustainability

White colour provides a clear canvas for customised labels

Robust construction guarantees long lasting performance in demanding conditions

Compatible with various marking technologies for versatile labelling options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy