Phoenix Contact, EMLP Polyamide Marker Carrier for use with Terminal Block
- RS Stock No.:
- 488-000
- Mfr. Part No.:
- 0800970
- Brand:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 100 units)*
£57.70
(exc. VAT)
£69.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £57.70 | £0.577 |
*price indicative
- RS Stock No.:
- 488-000
- Mfr. Part No.:
- 0800970
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Carrier | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | EMLP | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | Flammability rating according to UL 94 V2 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Carrier | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series EMLP | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals Flammability rating according to UL 94 V2 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact STP 5-2/S Marker Carriers represent a significant advancement in labelling solutions for multi-level Terminal blocks. Designed to seamlessly snap into the ZFKK 1.5 double-level spring-cage Terminal block, these marker carriers enable effortless marking with a range of available labelling options. Manufactured from high-quality materials, they are engineered to withstand demanding environmental conditions, offering reliability and durability for long-term use. Ideal for both professional and industrial applications, the marker carriers enhance the functionality of your wiring by providing clearly defined labelling areas. With a focus on practicality, the thoughtfully designed text fields allow for clear identification, ensuring efficient and organised installations. Whether for new projects or retrofits, these marker carriers are an essential addition for any electrical setup.
Made from premium PA material to ensure high performance
Compatible with various labelling options to suit diverse needs
Plug-in mounting type for quick and easy installation
Offers a temperature range suitable for both extreme conditions and standard environments
Designed to be lightweight, promoting ease of handling during installations
Free from silicone and halogen, supporting environmental compliance
Related links
- Phoenix Contact, EMLP Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, EMLP Polyvinyl Chloride Marker Carrier for use with Terminal Block
- Phoenix Contact, EMLP SAN Marker Carrier for use with Terminal Block
- Phoenix Contact, EMLP Polyester Marker Carrier for use with Terminal Block
- Phoenix Contact, CARRIER-TMH 300 Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, UBE/D Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, CARRIER EMP Polyamide Marker Carrier for use with Terminal Block
- Phoenix Contact, CARRIER-EMP Polyamide Marker Carrier for use with Terminal Block
