Phoenix Contact, EMLP Marker Carrier for use with Terminal Blocks
- RS Stock No.:
- 556-212
- Mfr. Part No.:
- 1010031
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£117.70
(exc. VAT)
£141.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £117.70 | £1.177 |
*price indicative
- RS Stock No.:
- 556-212
- Mfr. Part No.:
- 1010031
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Carrier | |
| For Use With | Terminal Blocks | |
| Series | EMLP | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Carrier | ||
For Use With Terminal Blocks | ||
Series EMLP | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Marker Carriers are designed for versatility and efficiency in marking applications. These transparent carriers enable clear and legible text presentation, ensuring easy identification of components within your projects. With an intelligent latching mounting type, they offer quick and reliable installation. Ideal for both indoor and outdoor environments, these marker carriers withstand harsh conditions, accommodating temperatures ranging from -40°C to 80°C. The combination of durability and precise dimensions ensures that these carriers meet a wide array of labelling needs, making them a staple for any electrical or industrial setup.
Transparent material ensures optimal visibility for markings
Latching mounting type allows for secure and straightforward installation
Designed for a diverse range of environmental conditions enhancing reliability
Precision dimensions help maintain compatibility across various applications
RoHS compliance guarantees adherence to environmental safety standards
Lightweight design contributes to ease of handling and application
Latching mounting type allows for secure and straightforward installation
Designed for a diverse range of environmental conditions enhancing reliability
Precision dimensions help maintain compatibility across various applications
RoHS compliance guarantees adherence to environmental safety standards
Lightweight design contributes to ease of handling and application
Related links
- Phoenix Contact, EMLP Marker Carrier for use with Terminal Blocks
- Phoenix Contact, EMLP Marker Carrier for use with Terminal Block mm
- Phoenix Contact, EMLP (45X15)R Device Marking
- Phoenix Contact, EMLP (13X9) R Device Marking
- Phoenix Contact TOPMARK NEO
- Phoenix Contact BLUEMARK ID, BLUEMARK ID COLOR
- Phoenix Contact, CARRIER EMP Marker Carrier for use with Terminal Blocks
- Phoenix Contact, UBE Marker Carrier for use with Terminal Blocks
