Phoenix Contact, LS-EMLP Aluminium Device Marker for use with TOPMARK NEO, TOPMARK LASER
- RS Stock No.:
- 557-349
- Mfr. Part No.:
- 0831663
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£97.43
(exc. VAT)
£116.92
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £97.43 | £19.486 |
*price indicative
- RS Stock No.:
- 557-349
- Mfr. Part No.:
- 0831663
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Device Marker | |
| Product Type | Marker | |
| For Use With | TOPMARK NEO, TOPMARK LASER | |
| Series | LS-EMLP | |
| Material | Aluminium | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
Product Type Marker | ||
For Use With TOPMARK NEO, TOPMARK LASER | ||
Series LS-EMLP | ||
Material Aluminium | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The Phoenix Contact device marker is an essential solution for clear identification within industrial environments. Designed from high-strength aluminium, it offers a lightweight yet robust marking option, ensuring that your equipment is easily identifiable. The device marker features a decorative anodised surface that not only enhances durability but also provides resistance to various environmental factors. Ideal for direct laser marking, it accommodates latching mounting types, making it versatile for multiple applications. With a well-considered design, this marker effortlessly combines functionality with aesthetics, ensuring seamless integration into your workflow.
Constructed from durable aluminium for exceptional longevity
Features a high-strength design that withstands rigorous use
Anodised surface offers added protection and a polished look
Allows for precise direct laser marking for clear identification
Compatible with latching mounting types for easy installation
Comes with 24 individual labels for efficient marking
Designed to operate effectively across a broad temperature range
Meets rigorous testing standards for wipe and weather resistance
Free from silicone, halogen, and cadmium for environmental safety
