Phoenix Contact, LS-EMLP ABS Terminal Marker for use with TOPMARK NEO, TOPMARK LASER
- RS Stock No.:
- 522-249
- Mfr. Part No.:
- 0831698
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£190.51
(exc. VAT)
£228.61
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £190.51 | £19.051 |
*price indicative
- RS Stock No.:
- 522-249
- Mfr. Part No.:
- 0831698
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | TOPMARK NEO, TOPMARK LASER | |
| Series | LS-EMLP | |
| Colour | White RAL 9010 | |
| Material | ABS | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With TOPMARK NEO, TOPMARK LASER | ||
Series LS-EMLP | ||
Colour White RAL 9010 | ||
Material ABS | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
The Phoenix Contact device marker is designed for efficient and precise labelling in various applications. Featuring a laser sheet type, it ensures high-quality visibility with its white colour and contrasting black markings. The adhesive mounting type provides a secure fit, making this marker suitable for a range of surfaces. It is crafted from durable ABS material, ensuring resistance to various environmental factors. With six individual labels per sheet, it offers versatility for multiple uses, while its robust specifications ensure long-lasting functionality in demanding conditions.
Six individual labels per sheet enhance usability for diverse identification tasks
Adhesive mounting ensures a reliable and sturdy attachment to various surfaces
The white top layer provides excellent contrast for optimal visibility of black markings
Crafted from ABS, the material ensures durability and longevity in various environments
Tested for resistance to weather, UV, and scratches, ensuring reliability over time
Designed for use with TOPMARK marking systems for added convenience
Passed rigorous wipe and temperature resistance tests for assured quality
Fulfils EU RoHS substance requirements, ensuring compliance with environmental standards
