Phoenix Contact, ZB10 Polyamide Terminal Marker for use with Terminal Block

Subtotal (1 pack of 10 units)*

£6.67

(exc. VAT)

£8.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£6.67£0.667

*price indicative

RS Stock No.:
520-441
Mfr. Part No.:
1053027:0021
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Marker

Accessory Type

Terminal Marker

For Use With

Terminal Block

Series

ZB10

Colour

White

Material

Polyamide

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Terminal marker strip offers a clever solution for labelling in a variety of industrial applications. Designed with user convenience in mind, it features ten consecutive labels, numbered from 21 to 30, allowing for easy identification and organisation. Its robust construction and high-quality materials ensure durability and reliability, even under challenging conditions. The latching mounting type provides effortless installation, making it suitable for quick adjustments on the go. The white markers blend seamlessly with terminal blocks, enhancing visibility and maintaining a tidy appearance. Perfect for both professionals and DIY enthusiasts, this marker strip simplifies the task of managing terminal connections, ensuring safety and efficiency in operations.

Labeled with consecutive numbering for straightforward identification

Crafted from high-quality materials for enhanced durability

Designed for easy installation with a practical latching mounting mechanism

Compatible with terminal blocks measuring 10.2 mm in width

Engineered to withstand extreme temperatures, ensuring reliability in diverse environments

Free from silicone and halogen to meet stringent safety standards

Wipe-resistant printing ensures longevity of labels against wear and tear

UV resistant, making it suitable for both indoor and outdoor applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy