Phoenix Contact, BNB Polyamide Terminal Marker for use with Terminal Block
- RS Stock No.:
- 518-280
- Mfr. Part No.:
- 1401802:0021
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£10.29
(exc. VAT)
£12.35
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £10.29 | £1.029 |
*price indicative
- RS Stock No.:
- 518-280
- Mfr. Part No.:
- 1401802:0021
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | Terminal Block | |
| Series | BNB | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With Terminal Block | ||
Series BNB | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact white terminal marker strip offers a practical solution for clear identification within your electrical systems. Designed for ease of use, it features a 10-section, divisible format that ensures each marker aligns perfectly with terminal block widths of 5.2 mm. Ideal for applications requiring sequential numbering, this marker strip simplifies the organisation of terminal connections, enhancing both functionality and safety. Its durable material is built to withstand various environmental conditions, making it suitable for long-term usage. Moreover, the plug-in mounting type facilitates straightforward installation, ensuring that you can have your terminal blocks marked and ready with minimal effort.
Designed for straightforward installation via a plug-in mounting type
It features a clear and concise numbering system that enhances operational efficiency
Manufactured from high-quality PA material ensuring durability in diverse settings
The terminal markers are resistant to UV rays prolonging their lifespan in outdoor applications
Its white colour allows for high visibility and easy readability
Compliant with recognised flammability standards promoting safety in electrical environments
Designed for ambient temperatures ranging from -40 °C to 100 °C ensuring reliability across climates
Free from silicone and halogen making it a reliable choice for sensitive applications
The text field dimensions are optimised for legibility and effective communication of information
Related links
- Phoenix Contact, BNB Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, BNB Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, BNB-ZB 5.2.LGS :1 -10 Polyamide Terminal Marking for use with Terminal Block
- Phoenix Contact, BNB Polyamide Marker Pin for use with Terminal Block
- Phoenix Contact, ZB10 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB 8 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, BNB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB7 Polyamide Marker Strip for use with Terminal Block
