Phoenix Contact, ZB 8 Polyamide Terminal Marker for use with Terminal Block
- RS Stock No.:
- 521-719
- Mfr. Part No.:
- 1052028:0021
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£6.67
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.67 | £0.667 |
*price indicative
- RS Stock No.:
- 521-719
- Mfr. Part No.:
- 1052028:0021
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | ZB 8 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Block | ||
Series ZB 8 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact labelled terminal marker is designed to simplify the identification of connections in various electrical applications. Crafted with precision, it features consecutively numbered segments from 21 to 30, ensuring clear and concise labelling for terminal blocks. With a mounting type that securely latches, this product is both reliable and easy to install. Its robust construction includes a white colour that meets industry standards, making it compatible across a range of environments. Whether in industrial settings or assembly tasks, this marker offers the durability and visibility required for efficient operations.
Constructed from high-quality materials to withstand various environmental conditions
Vertical labelling enhances readability at a glance
Provides effective UV resistance for long-lasting performance
Designed to operate within a wide temperature range for versatile use
Wipe-resistant inscriptions ensure clarity even in demanding conditions
Meets stringent standards and regulations for quality assurance
Related links
- Phoenix Contact, ZB 8 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB 8 Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB 8 Polyamide Terminal Block Marker for use with Terminal
- Phoenix Contact, ZB 8 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 8/WH-100 Polyamide Zack Marker Strip for use with PLOTMARK
- Phoenix Contact, ZB 8/27 UV-100 Polyamide Zack Strip for use with Terminal Block
