Phoenix Contact, ZB10 Polyamide Terminal Marker for use with Terminal Block
- RS Stock No.:
- 521-732
- Mfr. Part No.:
- 1053014:0021
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£6.67
(exc. VAT)
£8.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £6.67 | £0.667 |
*price indicative
- RS Stock No.:
- 521-732
- Mfr. Part No.:
- 1053014:0021
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Marker | |
| Accessory Type | Terminal Marker | |
| For Use With | Terminal Block | |
| Series | ZB10 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Marker | ||
Accessory Type Terminal Marker | ||
For Use With Terminal Block | ||
Series ZB10 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Marker Strip is specifically designed for terminal blocks, offering a sleek and efficient way to label wiring configurations up to ten sections. The product features a high-quality, white design that not only enhances visibility but also ensures durability in various environmental conditions. Tailored for modular connectivity, this solution simplifies installation and organisation, making it an essential tool for professionals in electrical installations. With a scalable pitch of 10.2 mm, the marker strip allows for precise placement and clear marking of terminal connections. Designed with both usability and safety in mind, it assures compliance with relevant regulations, making it a reliable choice for any technical application.
Labelled terminal marker simplifies identification of connections
Constructed from durable materials that resist environmental factors
Hygienically free from silicone and halogens adhering to safety standards
Adaptable to a broad ambient temperature range for versatile use
Including wipe resistance to maintain clarity over time
Efficient pitch of 10.2 mm facilitates quick and easy installation
Compliant with multiple regulatory standards ensuring safety and effectiveness
Lightweight design enhances usability without compromising structure
Related links
- Phoenix Contact, ZB10 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB10 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZB 8 Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, BNB Polyamide Terminal Marker for use with Terminal Block
- Phoenix Contact, ZB10 Polyamide Zack Strip for use with Terminal Block
- Phoenix Contact, ZB7 Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF Polyamide Marker Strip for use with Terminal Block
- Phoenix Contact, ZBF5.LGS:21-30 Polyamide Zack Marker Strip for use with Terminal Block
